S36SE3R305NRFB
image shown is a representation only
Description:
DC/DC Mod 18-75V to 3,3V 17W
Supplier:
DELTA
Matchcode:
S36SE3R305NRFB
Rutronik No.:
ICDCDC4857
Unit Pack:
36
MOQ:
36
package:
open frame
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 17 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 75 V(DC)
- V out
- 3,3 V(DC)
- No.of outputs
- SINGLE
- Output current
- 5000 mA
- Isolated
- YES
- Isolation
- 1,5 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 86,5 %
- Series
- S36SE
- Automotive
- NO
- Package
- open frame
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.