S24DE15001PDFA
image shown is a representation only
Description:
DC/DC CONV 9-36V TO 15V 30W
Supplier:
DELTA
Matchcode:
S24DE15001PDFA
Rutronik No.:
ICDCDC3496
Unit Pack:
10
MOQ:
250
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 30 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- +/-15 V(DC)
- No.of outputs
- DUAL
- Output current
- 1000 mA
- Isolated
- YES
- Isolation
- N/A kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 88 %
- Series
- S24DE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.