PFB0824DHE-T50F
image shown is a representation only
Description:
80X80X38 24V132.56CFM65dB 2BALL
Supplier:
DELTA
Matchcode:
PFB0824DHET50F
Rutronik No.:
FAN4428
Unit Pack:
180
MOQ:
1080
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 80 mm
- Voltage
- 24 V
- Airflow m³/h
- 225.21 m³/h
- Bearing
- 2BALL
- Depth
- 38 mm
- Noise
- 65 dB
- Rated Speed
- 9000 RPM
- Power Consumpt.
- 32.4 W
- Width
- 80 mm
- Airflow/CFM
- 132.56 CFM
- Pressure range
- 51.57 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- PFB0824DHE
- Temperature
- -10/+70 °C
- Weight
- 205 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Thailand
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.