FFB0824VHEX01


image shown is a representation only
Description:
80X80X38 24V57.21CFM44.5dB2Ball
Supplier:
DELTA
Matchcode:
FFB0824VHEX01
Rutronik No.:
FAN3962
Unit Pack:
180
MOQ:
180
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 80 mm
- Voltage
- 24 V
- Airflow m³/h
- 97.19 m³/h
- Bearing
- 2BALL
- Depth
- 38 mm
- Noise
- 44.5 dB
- Rated Speed
- 4200 RPM
- Power Consumpt.
- 12 W
- Width
- 80 mm
- Airflow/CFM
- 57.21 CFM
- Pressure range
- 0.424 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- FFB0824
- Temperature
- -10/+70 °C
- Weight
- 170 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.