EFB0612HHAF99


image shown is a representation only
Description:
22.5 12V15.3CFM 43dB2BALL
Supplier:
DELTA
Matchcode:
EFB0612HHAF99
Rutronik No.:
FAN4349
Unit Pack:
120
MOQ:
1080
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 22.5 mm
- Voltage
- 12 V
- Airflow m³/h
- 0.426 m³/h
- Noise
- 43 dB
- Rated Speed
- 4800 RPM
- Power Consumpt.
- 2.4 W
- Width
- 60 mm
- Height
- 10 mm
- Pressure range
- 0.129 inch/H²O
- Approvals
- UL
- Temperature
- -10/+70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Taiwan
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.