DRC-12V060W1RZR
Description:
AC/DC Mod 85-264V to 12V 54W
Supplier:
DELTA
Matchcode:
DRC-12V060W1RZR
Rutronik No.:
ICACDC1082
Unit Pack:
1
MOQ:
1
package:
Enclosed
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 54 W
- V(in)min
- 85 V(DC)
- V(in)max
- 264 V(DC)
- V out
- 12 V(DC)
- Output current
- 4,5 mA
- No.of outputs
- SINGLE
- Isolation
- 4,0 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 88,0 %
- Series
- DRC-60W
- Automotive
- NO
- Package
- Enclosed
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.