BFB0712HJ-01XXX
image shown is a representation only
Description:
75.7X75.7X25
Supplier:
DELTA
Matchcode:
BFB0712HJ01XXX
Rutronik No.:
FAN4695
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Length
- 75.7 mm
- Bearing
- 2Ball
- Width
- 75.7 mm
- Height
- 25 mm
- Temperature
- -40/+85 °C
- Weight
- 85 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Thailand
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.