AFB1224HHEWJL


image shown is a representation only
Description:
120X38mm24V130.8CFM47dB2BALL
Supplier:
DELTA
Matchcode:
AFB1224HHEWJL
Rutronik No.:
FAN4449
Unit Pack:
36
MOQ:
1008
Packaging:
BOX
- Length
- 120 mm
- Voltage
- 24 V
- Airflow m³/h
- 222,22 m³/h
- Bearing
- 2 BALL
- Noise
- 47.0 dB
- Rated Speed
- 3500 RPM
- Power Consumpt.
- 5.28 W
- Width
- 120 mm
- Airflow/CFM
- 130.80 CFM
- Height
- 38 mm
- Pressure range
- 0.452 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- AFB1224HHE
- Temperature
- -10/+70 °C
- Weight
- 320 g
- Assembly
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Thailand
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.