AFB0512VHDWDB
image shown is a representation only
Description:
50X50X20 12V20.91CFM39.5dB2BALL
Supplier:
DELTA
Matchcode:
AFB0512VHDWDB
Rutronik No.:
FAN4698
Unit Pack:
216
MOQ:
1296
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 50 mm
- Voltage
- 12 V
- Airflow m³/h
- 35.525 m³/h
- Bearing
- 2BALL
- Depth
- 20 mm
- Noise
- 39.5 dB
- Rated Speed
- 8500 RPM
- Power Consumpt.
- 1.92 W
- Width
- 50 mm
- Airflow/CFM
- 20.91 CFM
- Pressure range
- 0.421 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- AFB0512
- Temperature
- -25~85 °C
- Weight
- 48 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- Thailand
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.