AFB0424HBHF5


image shown is a representation only
Description:
40X40X15 24V9.46CFM28.5dB 2BAL
Supplier:
DELTA
Matchcode:
AFB0424HBHF5
Rutronik No.:
FAN4702
Unit Pack:
448
MOQ:
448
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 40 mm
- Voltage
- 24 V
- Airflow m³/h
- 16.08 m³/h
- Bearing
- 2BALL
- Depth
- 15 mm
- Noise
- 28.5 dB
- Rated Speed
- 7000 RPM
- Power Consumpt.
- 1.92 W
- Width
- 40 mm
- Airflow/CFM
- 14.83 CFM
- Pressure range
- 0.272 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- AFB0424
- Temperature
- -10/+70 °C
- Weight
- 25 g
- Assembly
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- Thailand
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.