CT10 10-30 G4


image shown is a representation only
Description:
SMT REED RELAY AT1030 0,5A SMD
Supplier:
COTO
Matchcode:
CT101030G4
Rutronik No.:
REL7141
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0.15 Ohm
- Switch current
- 0.5 A
- Switch volt[AC]
- 140 V[AC]
- Switch volt[DC]
- 200 V[DC]
- Length
- 12.8 mm
- Width
- 2.4 mm
- Height
- 2.4 mm
- Technology
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.