9402-05-00TR
image shown is a representation only
Description:
REED Relay SMT 1NO 5DC 1A
Supplier:
COTO
Matchcode:
94020500TR
Rutronik No.:
REL10126
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0,125 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 200 V[AC]
- Switch volt[DC]
- 200 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 17,78 mm
- Width
- 5,71 mm
- Height
- 5,72 mm
- Technology
- REED
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.