9117-05-11
image shown is a representation only
Description:
REED RELAY THT 3Watt 5V 0,25A
Supplier:
COTO
Matchcode:
91170511
Rutronik No.:
REL7943
Unit Pack:
58
MOQ:
1044
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 400 Ohm
- No. of coils
- 1
- Switch current
- 0.25 A
- Switch volt[AC]
- 100 V[AC]
- Switch volt[DC]
- 100 V[DC]
- Length
- 6.85 mm
- Width
- 3.81 mm
- Height
- 9.77 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.