SEM1.25


image shown is a representation only
Description:
1.25A 600V slow telelink nano
Supplier:
CONQUER
Matchcode:
FU1,25ASSMDTELELINK
Rutronik No.:
FUSE10553
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1.25 A
- Time characteri
- SLOW
- Voltage
- 600 V
- Dimension
- 10,1x3
- Breaking capaci
- 60
- Series
- SEM
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.