SEI 2A 250V (G)


image shown is a representation only
Description:
2A 250V slow SMD 10x3mm gold
Supplier:
CONQUER
Matchcode:
FU2ASSMD250V
Rutronik No.:
FUSE9729
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 10,1x3
- Breaking capaci
- 50
- Series
- SEI(G)
- Approvals
- UR/TUV
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.