MET.500


image shown is a representation only
Description:
500mA 250V slow TR5 long pins
Supplier:
CONQUER
Matchcode:
FU0,5ASSUBR5LO
Rutronik No.:
FUSE10523
Unit Pack:
1000
MOQ:
1000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.5 A
- Time characteri
- slow
- Voltage
- 250 V
- Dimension
- 8,35x7,7
- Version
- long pins
- Breaking capaci
- 35
- Series
- MET
- Axial/Radial
- Radial
- Pitch
- 5.1 mm
- Approvals
- UR/VDE/CSA
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.