CQ-122(PF)


image shown is a representation only
Description:
FUSE BLOCK FOR AST MINI BLADE
Supplier:
CONQUER
Matchcode:
FUHAUTO
Rutronik No.:
FUSE8903
Unit Pack:
1000
MOQ:
1000
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 20 A
- Termination
- THT
- Fuse Version
- AUTOMOTIVE
- Type
- BLOCK
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- CQ-122
- Length
- 14.7 mm
- Width
- 4.8 mm
- Automotive
- CERTIFICAT
- Packaging
- BAG
- RoHS Status
- RoHS-conform
- Pitch
- 5 mm
- Cont.material
- Brass/Tin
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.