AST015(PF)


image shown is a representation only
Description:
15A 32V Mini-Blade AUTO Lt.Blue
Supplier:
CONQUER
Matchcode:
FU15AFAUTO
Rutronik No.:
FUSE8895
Unit Pack:
1000
MOQ:
1000
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 15 A
- Time characteri
- Fast
- Voltage
- 32 V
- Version
- lt. blue
- Series
- AST
- Automotive
- CERTIFICAT
- Packaging
- BAG
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.