RI-80SMDM-AT1015G1
![COMUS COMUS](https://www.rutronik24.com/images/logos/comus_medium.png)
![COMUS RI-80SMDM-AT1015G1](https://www.rutronik24.com/pim/direct/comus/medium/comus-ri-80smdm-at1015g1.jpg)
image shown is a representation only
Description:
REED SWITCH 1NO AT10-15 SMT
Supplier:
COMUS
Matchcode:
RI80SMDM1015G1
Rutronik No.:
REL8975
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- Switch current
- 0.5 A
- Contact materia
- Au Ru
- Length
- 7 mm
- Width
- 2.3 mm
- Height
- 2.3 mm
- Technology
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 106 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.