MPSA240/40
image shown is a representation only
Description:
PROXIREED 1NO 400mm cable
Supplier:
COMUS
Matchcode:
MPSA24040
Rutronik No.:
REL7251
Unit Pack:
20
MOQ:
700
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 150 Ohm
- Switch current
- 0.5 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 175 V[DC]
- Contact materia
- Au Ru
- Length
- 8.7 mm
- Width
- 1.8 mm
- Height
- 1.8 mm
- Technology
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Belgium
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.