M1219-37


image shown is a representation only
Description:
MAGNET 5x5 for RI29
Supplier:
COMUS
Matchcode:
M121937
Rutronik No.:
REL8191
Unit Pack:
10
MOQ:
5000
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85051110990
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.