CM1320-0
Description:
TILT SWITCH GENERAL PURPOSE
Supplier:
COMUS
Matchcode:
CM1320-0
Rutronik No.:
ICINOT1456
Unit Pack:
100
MOQ:
100
package:
STEEL-TIN
Packaging:
BULK
- Vcc(min)
- 24 V
- Mounting
- THT
- Automotive
- NO
- Package
- STEEL-TIN
- RoHS Status
- Leaded
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.