ZMA00A150S03LC
image shown is a representation only
Description:
SNAP SPDT THT-LA Roll 1,5N
Supplier:
C&K
Matchcode:
ZMA00A150S03LC
Rutronik No.:
SWITCH11285
Unit Pack:
100
MOQ:
2500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Model Construct
- Leftangle
- Mounting
- PCB
- Actuator
- LEVERLO
- Operating force
- 1.5 N
- Ground
- NO Y/N
- Sealing
- NO
- max.I /Switch
- 0.1 mA
- Pitch
- 5.1 mm
- Operating temp.
- -40 to 85 °C
- Height
- 6.5 mm
- Length
- 12.8 mm
- Width
- 5.8 mm
- Operating life
- 1000000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.