TS01CQE
image shown is a representation only
Description:
SLIDE SPDT ON-ON THT Ag
Supplier:
C&K
Matchcode:
TS01CQE
Rutronik No.:
SWITCH11764
Unit Pack:
50
MOQ:
50
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Switch function
- ON-ON
- Model construct
- Straight
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- TERMINALS
- max.Volt/Switch
- 20 AC V
- Operating life
- 60000 cycles
- Plating
- Ag
- Dimension
- 10,2x5,1 mm
- Total high/long
- H11,9 mm
- Actuator size
- 3,1 mm
- Pitch
- 2,5 mm
- Operating temp.
- -30 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 20 mA
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.