SS-22D0205-G 4
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K SS-22D0205-G 4](https://www.rutronik24.com/pim/direct/ck/medium/ck-ss-22d0205-g4.jpg)
image shown is a representation only
Description:
Slide DPDT On-On THT straight
Supplier:
C&K
Matchcode:
SS22D0205G4
Rutronik No.:
SWITCH11509
Unit Pack:
500
MOQ:
3000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- DPDT
- Switch function
- On-On
- Model construct
- Straight
- Mounting
- PCB
- Ground
- No Y/N
- max.Volt/Switch
- 6 DC V
- Operating life
- 10000 cycles
- Plating
- Ag
- Dimension
- 9,0x3,6 mm
- Total high/long
- H7,5 mm
- Actuator size
- 1.5 mm
- Pitch
- 2.5 mm
- Operating temp.
- -20 to 80 °C
- Automotive
- NO
- max. I/ Switch
- 300 mA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.