SS-12D01-G 6 E NS


image shown is a representation only
Description:
Slide SPDT On-On THT 8,6x3,5x9,5mm
Supplier:
C&K
Matchcode:
SS12D01G6ENS
Rutronik No.:
SWITCH11812
Unit Pack:
1000
MOQ:
30000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Switch function
- On-On
- Model construct
- Straight
- Mounting
- PCB
- Ground
- No Y/N
- max.Volt/Switch
- 30 DC V
- Operating life
- 10000 cycles
- Plating
- Ag
- Dimension
- 8,6x3,5 mm
- Total high/long
- H9,5 mm
- Actuator size
- 1,5x1,5 mm
- Pitch
- 2 mm
- Operating temp.
- -20 to 70 °C
- Automotive
- NO
- max. I/ Switch
- 300 mA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Vietnam
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.