SK-24D02-G 6
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K SK-24D02-G 6](https://www.rutronik24.com/pim/direct/ck/medium/ck-sk-24d02-g6.jpg)
image shown is a representation only
Description:
SLIDE THT RA DP4T ON-ON 2,5N
Supplier:
C&K
Matchcode:
SK24D02G6
Rutronik No.:
SWITCH9224
Unit Pack:
250
MOQ:
5000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- DP4T
- Switch function
- ON-ON
- Model construct
- Rightangle
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- NO
- max.Volt/Switch
- 30 DC V
- Operating life
- 10000 cycles
- Plating
- Ag
- Dimension
- 14,6x4,7 mm
- Total high/long
- L6,8 mm
- Actuator size
- 6 mm
- Pitch
- 2 mm
- Operating temp.
- -20 to 70 °C
- Automotive
- NO
- max. I/ Switch
- 300 mA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.