SDS004
image shown is a representation only
Description:
Detect SPST-NO SMT black gold
Supplier:
C&K
Matchcode:
SDS004
Rutronik No.:
SWITCH10630
Unit Pack:
2700
MOQ:
2700
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Rightangle
- Mounting
- PCB
- Actuator
- Pin
- Operating force
- 0.8 N
- Ground
- No Y/N
- max.I /Switch
- 100 mA
- Operating temp.
- -40 to 85 °C
- Height
- 2.0 mm
- Length
- 5.7 mm
- Width
- 4.0 mm
- Operating life
- 50000 cycles
- Automotive
- NO
- max.Volt/Switch
- 12 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.