RTE10F0G14
image shown is a representation only
Description:
ROTARY 7,4x7,4x3,8mm BCD 10 POS
Supplier:
C&K
Matchcode:
RTE10F0G14
Rutronik No.:
SWITCH11156
Unit Pack:
1250
MOQ:
1250
Packaging:
REEL
- Termination
- SMT
- Code
- BCD
- Plating
- Au
- No.of positions
- 10
- Ground
- Yes Y/N
- Sealing
- IP00
- max. I/ Switch
- 100 mA
- Width
- 7,2 mm
- Operating temp.
- -25 to 85 °C
- Height
- 4,3 mm
- Length
- 7,4 mm
- Operating life
- 20000 cycles
- Pitch
- 2,5 mm
- Automotive
- NO
- max.Volt/Switch
- 30 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.