RTE0400G04
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K RTE0400G04](https://www.rutronik24.com/pim/supplier/ck/medium/ck-rte0400g04.jpg)
image shown is a representation only
Description:
ROTARY DIP SWITCH 4POS SMD
Supplier:
C&K
Matchcode:
RTE0400G04
Rutronik No.:
SWITCH10934
Unit Pack:
1250
MOQ:
1250
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Code
- BCD
- No.of positions
- 4
- Ground
- Yes Y/N
- Sealing
- IP00
- max. I/ Switch
- 100 mA
- Width
- 7.2 mm
- Operating temp.
- -25 to 85 °C
- Height
- 4.3 mm
- Length
- 7.4 mm
- Operating life
- 20000 cycles
- Pitch
- 2.5 mm
- Automotive
- NO
- max.Volt/Switch
- 30 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.