RTAP4EW10M25NS
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K RTAP4EW10M25NS](https://www.rutronik24.com/pim/supplier/ck/medium/ck-rtap4ew10m25ns.jpg)
image shown is a representation only
Description:
THT 6 pos. ACT25MM flat AG 30°
Supplier:
C&K
Matchcode:
RTAP4EW10M25NS
Rutronik No.:
SWITCH8462
Unit Pack:
48
MOQ:
2880
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Code
- HEXA-COMPL
- Plating
- Ag
- No.of poles
- 1
- No.of positions
- 12
- Model construct
- Straight
- Stop position
- Yes Y/N
- Ground
- No Y/N
- Sealing
- IP00
- max. I/ Switch
- 150 mA
- Width
- 22 mm
- Diameter
- 6 mm
- Operating temp.
- -20 to 70 °C
- Actuator size
- 25 mm
- Height
- 43.6 mm
- Length
- 25.8 mm
- Operating life
- 10000 cycles
- Pitch
- 2.5 mm
- Automotive
- NO
- max.Volt/Switch
- 60 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.