RTAP31W12W25NS


image shown is a representation only
Description:
CODED ROTARY SWITCH
Supplier:
C&K
Matchcode:
RTAP31W12W25NS
Rutronik No.:
SWITCH8285
Unit Pack:
48
MOQ:
480
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Plating
- AG
- No.of poles
- 1
- No.of positions
- 12
- Model construct
- Straight
- Stop position
- Yes Y/N
- Ground
- No Y/N
- Sealing
- IP00
- Width
- 22 mm
- Diameter
- 2.5 mm
- Actuator size
- 25 mm
- Height
- 37.6 mm
- Length
- 25.8 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.