RS-282G05A3-SM RT
Description:
Tact switch 6x3,6x2,5mm 2,5N
Supplier:
C&K
Matchcode:
RS282G05A3SMRT
Rutronik No.:
SWITCH11869
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 2.5 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Pitch
- 8.0 mm
- Plating
- Ag
- Illuminated
- No Y/N
- Dimension
- 6x3,6 mm
- Total high/long
- H2,5 mm
- Actuator size
- 2.6 mm
- Button version
- Square
- Automotive
- NO
- Operating life
- 50000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- China
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.