RM107002BCB


image shown is a representation only
Description:
THT 7 pos. Flush Act.
Supplier:
C&K
Matchcode:
RM107002BCB
Rutronik No.:
SWITCH11518
Unit Pack:
126
MOQ:
126
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Plating
- Au
- No.of poles
- 1
- No.of positions
- 7
- Model construct
- Straight
- Stop position
- Yes Y/N
- Ground
- No Y/N
- Sealing
- IP00
- max. I/ Switch
- 500 mA
- Operating temp.
- -40 to 85 °C
- Actuator size
- 3.5 mm
- Height
- 6.5 mm
- Operating life
- 2000 cycles
- Automotive
- NO
- max.Volt/Switch
- 24 DC V
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.