PVA2 EE H1 1.7N V2
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K PVA2 EE H1 1.7N V2](https://www.rutronik24.com/pim/supplier/ck/medium/ck-pva2eeh11.7nv2.jpg)
image shown is a representation only
Description:
Pushbutton DPDT Off-On THT 1,7N
Supplier:
C&K
Matchcode:
PVA2EEH117NV2
Rutronik No.:
SWITCH9122
Unit Pack:
1500
MOQ:
1500
Packaging:
BULK
- Termination
- THT
- Contact type
- DPDT
- Switch function
- OFF-ON
- Model Construct
- Straight
- Mounting
- PCB
- max.I / Switch
- 0.1 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -40 to 85 °C
- Actuator size
- 3.3 mm
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Dimension
- 9,8x9,2 mm
- Total high/long
- H17,5 mm
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.