PVA1 OA H2 1.2N V2
image shown is a representation only
Description:
PUSHBUTTON DPST Mom 1,2N H23mm
Supplier:
C&K
Matchcode:
PVA1OAH212NV2
Rutronik No.:
SWITCH11065
Unit Pack:
1200
MOQ:
1200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- DPST
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- PCB
- Sealing
- IP40
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -40 to 85 °C
- Actuator size
- 3,3x3,3 mm
- Pitch
- 5.0 mm
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Dimension
- 9,8x9,2 mm
- Total high/long
- H23,0 mm
- Button version
- SQUARE
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.