PTS641 SK34 SMTR2 LFS
image shown is a representation only
Description:
TACT 6x6 SMT H3,4mm 2,5N
Supplier:
C&K
Matchcode:
PTS641SK34SMTR2LFS
Rutronik No.:
SWITCH10121
Unit Pack:
1500
MOQ:
15000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 2.5 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -20 to 85 °C
- Pitch
- 4.5 mm
- Illuminated
- No Y/N
- Dimension
- 6x6 mm
- Total high/long
- H3,4 mm
- Actuator size
- 1.1 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.