PTS526SM20SMTR21 LFS
image shown is a representation only
Description:
TACT 5,2x5,2x2,0mm SMT 1,6N SMT
Supplier:
C&K
Matchcode:
PTS526SM20SMTR21LFS
Rutronik No.:
SWITCH11700
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 1.6 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -40 to 85 °C
- Pitch
- 3.7 mm
- Illuminated
- No Y/N
- Dimension
- 5,2X5,2 mm
- Total high/long
- H: 2,0 mm
- Actuator size
- Dia: 2,0 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.