PTS525SK15SMTR2 LFS
image shown is a representation only
Description:
TACT 5.1x5.1x1.5mm SMT 2.6N
Supplier:
C&K
Matchcode:
PTS525SK15SMTR2LFS
Rutronik No.:
SWITCH10385
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 2.6 N
- Ground
- Yes Y/N
- Sealing
- IP40
- max.I / Switch
- 20 mA
- max.Volt/Switch
- 15 DC V
- Operating temp.
- -20 to 70 °C
- Pitch
- 3.7 mm
- Illuminated
- No Y/N
- Dimension
- 5,1x5,1 mm
- Total high/long
- H1,5 mm
- Actuator size
- 2 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.