PNP8S2T2C03QE
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K PNP8S2T2C03QE](https://www.rutronik24.com/pim/direct/ck/medium/ck-pnp8s2t2c03qe.jpg)
image shown is a representation only
Description:
PUSHBUTTON 8N black SPDT IP68
Supplier:
C&K
Matchcode:
PNP8S2T2C03QE
Rutronik No.:
SWITCH10394
Unit Pack:
40
MOQ:
120
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Solderlug
- Contact type
- SPDT
- Switch function
- ON-MOM
- Model Construct
- Straight
- Mounting
- Panel
- Sealing
- IP68
- max.I / Switch
- 5000 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -40 to 85 °C
- Actuator size
- 11.9 mm
- Cap included
- No Y/N
- Illuminated
- Yes Y/N
- Dimension
- Dia:13,95 mm
- Total high/long
- H23 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- Supplier Lead time
- 12 weeks
Key Product Features / Differentiation
– 1,000,000 life cycles
– Electrical function: 5A, SPST, SPDT
– IP68 Sealed
– Longer SL terminals for ease of assy
– Larger solder holes for up to two 22 gauge wires
– High performance pushbutton with value add options
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.