PN22SJNA03QE


image shown is a representation only
Description:
PUSH DPDT 3N ON-ON THT RA
Supplier:
C&K
Matchcode:
PN22SJNA03QE
Rutronik No.:
SWITCH11512
Unit Pack:
70
MOQ:
560
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- DPDT
- Switch function
- ON-ON
- Model Construct
- Rightangle
- Mounting
- PCB
- Sealing
- TERMINALS
- max.I / Switch
- 200 mA
- max.Volt/Switch
- 30 DC V
- Operating temp.
- -10 to 60 °C
- Actuator size
- 9.8 mm
- Pitch
- 2.5 mm
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Dimension
- 7,3x6,4 mm
- Total high/long
- L22,0 mm
- Button version
- SQUARE
- Plating
- Ag
- Automotive
- NO
- Operating life
- 10000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.