PCM12SMTR


image shown is a representation only
Description:
SLIDE SMTRA SPDT ON-ON HORIZ
Supplier:
C&K
Matchcode:
PCM12SMTR
Rutronik No.:
SWITCH7077
Unit Pack:
3500
MOQ:
3500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPDT
- Switch function
- ON-ON
- Model construct
- Rightangle
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- NO
- max.Volt/Switch
- 6 DC V
- Operating life
- 10000 cycles
- Plating
- Ag
- Dimension
- 6,7x2,6 mm
- Total high/long
- H1,4 mm
- Operating temp.
- -10 to 80 °C
- Automotive
- NO
- max. I/ Switch
- 300 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.