OS102011MS2QS1


image shown is a representation only
Description:
SLIDE THT SPDT ON-ON VERTICAL
Supplier:
C&K
Matchcode:
OS102011MS2QS1
Rutronik No.:
SWITCH11432
Unit Pack:
300
MOQ:
1200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Switch function
- On-On
- Model construct
- Straight
- Mounting
- PCB
- Ground
- No Y/N
- Operating life
- 10000 cycles
- Dimension
- 8,6x4,3 mm
- Pitch
- 2 mm
- Operating temp.
- -10 to 70 °C
- Automotive
- NO
- max. I/ Switch
- 200 mA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.