NP8S2R202GE


image shown is a representation only
Description:
PUSH 8N BLACK SPDT 10mA 5V AU
Supplier:
C&K
Matchcode:
NP8S2R202GE
Rutronik No.:
SWITCH11807
Unit Pack:
40
MOQ:
80
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Solderlug
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- Panel
- Sealing
- IP68
- max.I / Switch
- 10 mA
- max.Volt/Switch
- 5 V
- Operating temp.
- -40 to 85 °C
- Actuator size
- Dia: 7,75 mm
- Illuminated
- No Y/N
- Total high/long
- 12 mm
- Button version
- Round
- Plating
- AU
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.