ME00L1NCQF
Description:
Rotary half-inch IP67 SP 10pos 36°
Supplier:
C&K
Matchcode:
ME00L1NCQF
Rutronik No.:
SWITCH11864
Unit Pack:
80
MOQ:
80
Packaging:
BULK
- Termination
- THT
- Plating
- Ar
- No.of poles
- 1
- No.of positions
- 10
- Model construct
- Straight
- Ground
- No Y/N
- Sealing
- IP67
- max. I/ Switch
- 250 mA
- Operating temp.
- -30 to 85 °C
- Actuator size
- 10.16 mm
- Height
- 25.9 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365015900
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.