MDSLFS


image shown is a representation only
Description:
Flat Pushbutton
Supplier:
C&K
Matchcode:
MDSLFS
Rutronik No.:
SWITCH6841
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- PCB
- Sealing
- IP00
- max.I / Switch
- 300 mA
- max.Volt/Switch
- 6 DC V
- Operating temp.
- -25 to 70 °C
- Actuator size
- 1.5 mm
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Dimension
- 12,7x12,7 mm
- Total high/long
- H5,0 mm
- Plating
- Ag
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.