MD06S2NZGF
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K MD06S2NZGF](https://www.rutronik24.com/pim/direct/ck/medium/ck-md06s2nzgf.jpg)
image shown is a representation only
Description:
Rotary half-inch IP67 SP 6pos
Supplier:
C&K
Matchcode:
MD06S2NZGF
Rutronik No.:
SWITCH10515
Unit Pack:
80
MOQ:
800
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Solderlug
- No.of poles
- 2
- No.of positions
- 6
- Model construct
- Straight
- Stop position
- Yes Y/N
- Ground
- No Y/N
- Sealing
- IP67
- max. I/ Switch
- 250 mA
- Operating temp.
- -30 to 85 °C
- Actuator size
- 0 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.