MA00S3NZGF
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K MA00S3NZGF](https://www.rutronik24.com/pim/supplier/ck/medium/ck-ma00s3nzgf.jpg)
image shown is a representation only
Description:
ROTARY THT 10POS SHAFT SOLDER
Supplier:
C&K
Matchcode:
MA00S3NZGF
Rutronik No.:
SWITCH9480
Unit Pack:
80
MOQ:
800
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- No.of poles
- 1
- No.of positions
- 10
- Model construct
- Straight
- Ground
- No Y/N
- Sealing
- NO
- max. I/ Switch
- 250 mA
- Diameter
- 13.3 mm
- Operating temp.
- -30 to 85 °C
- Actuator size
- 16.5 mm
- Height
- 25.9 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 AC V
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.