KT11P3SM34 LFS


image shown is a representation only
Description:
TACT 6.6x6.4x3.9 Gullwing 3N
Supplier:
C&K
Matchcode:
KT11P3SM34LFS
Rutronik No.:
SWITCH11452
Unit Pack:
1100
MOQ:
1100
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- SPST-NO
- Operating force
- 3.0 N
- Ground
- No Y/N
- Sealing
- IP57
- max.I / Switch
- 1000 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -40 to 90 °C
- Pitch
- 4.0 mm
- Illuminated
- No Y/N
- Dimension
- 6x6 mm
- Total high/long
- H3.9 mm
- Actuator size
- 3.55 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.