KSU213WLFG


image shown is a representation only
Description:
DETEC.7x3,5x5mm SMT/G 0,75N AU
Supplier:
C&K
Matchcode:
KSU213WLFG
Rutronik No.:
PUSH4584
Unit Pack:
1000
MOQ:
5000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST
- Model Construct
- Straight
- Operating force
- 3.1 N
- Plating
- Au
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.